
RK73Z1HRTTC | |
|---|---|
DigiKey Part Number | 2019-RK73Z1HRTTCTR-ND - Tape & Reel (TR) 2019-RK73Z1HRTTCCT-ND - Cut Tape (CT) 2019-RK73Z1HRTTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z1HRTTC |
Description | RES 0 OHM JUMPER 0201 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73Z1HRTTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03560 € | 3,56 € |
| 250 | 0,02932 € | 7,33 € |
| 500 | 0,02568 € | 12,84 € |
| 1.000 | 0,02281 € | 22,81 € |
| 5.000 | 0,01821 € | 91,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01688 € | 168,80 € |
| 20.000 | 0,01582 € | 316,40 € |
| 30.000 | 0,01530 € | 459,00 € |
| 50.000 | 0,01474 € | 737,00 € |
| 70.000 | 0,01442 € | 1.009,40 € |
| 100.000 | 0,01412 € | 1.412,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

