.jpg?hidebanner=true)
RK73HW3ARTTE2401F | |
|---|---|
DigiKey Part Number | 2019-RK73HW3ARTTE2401FTR-ND - Tape & Reel (TR) 2019-RK73HW3ARTTE2401FCT-ND - Cut Tape (CT) 2019-RK73HW3ARTTE2401FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73HW3ARTTE2401F |
Description | RES 2.4K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,29160 € | 7,29 € |
| 50 | 0,26140 € | 13,07 € |
| 100 | 0,23750 € | 23,75 € |
| 250 | 0,21312 € | 53,28 € |
| 500 | 0,19904 € | 99,52 € |
| 1.000 | 0,18786 € | 187,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17189 € | 687,56 € |
| 8.000 | 0,16625 € | 1.330,00 € |
| 12.000 | 0,16350 € | 1.962,00 € |
| 20.000 | 0,16051 € | 3.210,20 € |
| 28.000 | 0,15881 € | 4.446,68 € |
| 40.000 | 0,15719 € | 6.287,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

