.jpg?hidebanner=true)
RK73HW3ARTTE1000F | |
---|---|
DigiKey Part Number | 2019-RK73HW3ARTTE1000FTR-ND - Tape & Reel (TR) 2019-RK73HW3ARTTE1000FCT-ND - Cut Tape (CT) 2019-RK73HW3ARTTE1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73HW3ARTTE1000F |
Description | RES 100 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,32800 € | 3,28 € |
25 | 0,27800 € | 6,95 € |
50 | 0,24900 € | 12,45 € |
100 | 0,22600 € | 22,60 € |
250 | 0,20292 € | 50,73 € |
500 | 0,18952 € | 94,76 € |
1.000 | 0,17888 € | 178,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16366 € | 654,64 € |
8.000 | 0,15829 € | 1.266,32 € |
12.000 | 0,15568 € | 1.868,16 € |
20.000 | 0,15284 € | 3.056,80 € |
28.000 | 0,15121 € | 4.233,88 € |
40.000 | 0,14967 € | 5.986,80 € |
48.000 | 0,14895 € | 7.149,60 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |