RK73B1HRTTCM620J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73HW2HRTTE2001D

DigiKey Part Number
2019-RK73HW2HRTTE2001DTR-ND - Tape & Reel (TR)
2019-RK73HW2HRTTE2001DCT-ND - Cut Tape (CT)
2019-RK73HW2HRTTE2001DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73HW2HRTTE2001D
Description
RES 2K OHM 0.5% 3/4W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.935
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,29900 €2,99 €
250,25080 €6,27 €
500,22500 €11,25 €
1000,20130 €20,13 €
2500,18204 €45,51 €
5000,16952 €84,76 €
1.0000,15959 €159,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14540 €581,60 €
8.0000,14040 €1.123,20 €
12.0000,13796 €1.655,52 €
20.0000,13531 €2.706,20 €
28.0000,13379 €3.746,12 €
40.0000,13236 €5.294,40 €
48.0000,13169 €6.321,12 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €