
RK73H3ATTE68R1F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE68R1FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE68R1FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE68R1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE68R1F |
Description | RES 68.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE68R1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,10920 € | 2,73 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,07760 € | 7,76 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06462 € | 32,31 € |
| 1.000 | 0,05928 € | 59,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04701 € | 188,04 € |
| 8.000 | 0,04569 € | 365,52 € |
| 12.000 | 0,04548 € | 545,76 € |
| 20.000 | 0,04524 € | 904,80 € |
| 28.000 | 0,04509 € | 1.262,52 € |
| 40.000 | 0,04467 € | 1.786,80 € |
| 48.000 | 0,04431 € | 2.126,88 € |
| 96.000 | 0,04312 € | 4.139,52 € |
| 100.000 | 0,04306 € | 4.306,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

