
RK73H3ATTE59R0F | |
---|---|
DigiKey Part Number | 2019-RK73H3ATTE59R0FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE59R0FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE59R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE59R0F |
Description | RES 59 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RK73H3ATTE59R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,13400 € | 1,34 € |
25 | 0,10840 € | 2,71 € |
50 | 0,09400 € | 4,70 € |
100 | 0,07800 € | 7,80 € |
250 | 0,06920 € | 17,30 € |
500 | 0,06418 € | 32,09 € |
1.000 | 0,05887 € | 58,87 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
4.000 | 0,04849 € | 193,96 € |
8.000 | 0,04717 € | 377,36 € |
12.000 | 0,04606 € | 552,72 € |
20.000 | 0,04582 € | 916,40 € |
28.000 | 0,04434 € | 1.241,52 € |
40.000 | 0,04420 € | 1.768,00 € |
48.000 | 0,04369 € | 2.097,12 € |
96.000 | 0,04283 € | 4.111,68 € |
100.000 | 0,04277 € | 4.277,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |