RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE5363D

DigiKey Part Number
2019-RK73H3ATTE5363DTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE5363DCT-ND - Cut Tape (CT)
2019-RK73H3ATTE5363DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE5363D
Description
RES 536K OHM 0.5% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
536 kOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE5363D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11935 €477,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €