
RK73H3ATTE4R99F | |
---|---|
DigiKey Part Number | 2019-RK73H3ATTE4R99FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE4R99FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE4R99FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE4R99F |
Description | RES 4.99 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE4R99F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,14800 € | 1,48 € |
25 | 0,12120 € | 3,03 € |
50 | 0,10520 € | 5,26 € |
100 | 0,09080 € | 9,08 € |
250 | 0,07992 € | 19,98 € |
500 | 0,07282 € | 36,41 € |
1.000 | 0,06706 € | 67,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05883 € | 235,32 € |
8.000 | 0,05523 € | 441,84 € |
12.000 | 0,05365 € | 643,80 € |
20.000 | 0,05298 € | 1.059,60 € |
28.000 | 0,05055 € | 1.415,40 € |
40.000 | 0,05039 € | 2.015,60 € |
48.000 | 0,04899 € | 2.351,52 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |