
RK73H3ATTE3R30F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE3R30FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE3R30FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE3R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE3R30F |
Description | RES 3.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE3R30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12200 € | 3,05 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09340 € | 9,34 € |
| 250 | 0,08064 € | 20,16 € |
| 500 | 0,07332 € | 36,66 € |
| 1.000 | 0,06752 € | 67,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05923 € | 236,92 € |
| 8.000 | 0,05631 € | 450,48 € |
| 12.000 | 0,05489 € | 658,68 € |
| 20.000 | 0,05335 € | 1.067,00 € |
| 28.000 | 0,05246 € | 1.468,88 € |
| 40.000 | 0,05163 € | 2.065,20 € |
| 48.000 | 0,05123 € | 2.459,04 € |
| 96.000 | 0,04994 € | 4.794,24 € |
| 100.000 | 0,04988 € | 4.988,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

