39.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE39R2F

DigiKey Part Number
2019-RK73H3ATTE39R2FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE39R2FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE39R2FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE39R2F
Description
RES 39.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE39R2F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251239R2FKEGVishay Dale1.878541-CRCW251239R2FKEGCT-ND0,24000 €Direct
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,14100 €1,41 €
250,11400 €2,85 €
500,09880 €4,94 €
1000,08660 €8,66 €
2500,07440 €18,60 €
5000,06740 €33,70 €
1.0000,06183 €61,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05388 €215,52 €
8.0000,05108 €408,64 €
12.0000,04972 €596,64 €
20.0000,04824 €964,80 €
28.0000,04739 €1.326,92 €
40.0000,04659 €1.863,60 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €