RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE2R70F

DigiKey Part Number
2019-RK73H3ATTE2R70FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE2R70FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE2R70FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE2R70F
Description
RES 2.7 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE2R70F Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4.557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,14800 €1,48 €
250,12120 €3,03 €
500,10520 €5,26 €
1000,08620 €8,62 €
2500,07768 €19,42 €
5000,07282 €36,41 €
1.0000,06706 €67,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05883 €235,32 €
8.0000,05593 €447,44 €
12.0000,05451 €654,12 €
20.0000,05298 €1.059,60 €
28.0000,05210 €1.458,80 €
40.0000,05127 €2.050,80 €
48.0000,05088 €2.442,24 €
96.0000,04960 €4.761,60 €
100.0000,04954 €4.954,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €