RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE26R7F

DigiKey Part Number
2019-RK73H3ATTE26R7FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE26R7FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE26R7FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE26R7F
Description
RES 26.7 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE26R7F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13400 €1,34 €
250,10840 €2,71 €
500,09400 €4,70 €
1000,07800 €7,80 €
2500,06920 €17,30 €
5000,06418 €32,09 €
1.0000,05887 €58,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05120 €204,80 €
8.0000,04807 €384,56 €
12.0000,04651 €558,12 €
20.0000,04593 €918,60 €
28.0000,04434 €1.241,52 €
40.0000,04420 €1.768,00 €
48.0000,04369 €2.097,12 €
96.0000,04283 €4.111,68 €
100.0000,04277 €4.277,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €