
RK73H3ATTE2323D | |
---|---|
DigiKey Part Number | 2019-RK73H3ATTE2323DTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE2323DCT-ND - Cut Tape (CT) 2019-RK73H3ATTE2323DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE2323D |
Description | RES 232K OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE2323D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,24800 € | 2,48 € |
25 | 0,20720 € | 5,18 € |
50 | 0,18400 € | 9,20 € |
100 | 0,16530 € | 16,53 € |
250 | 0,14652 € | 36,63 € |
500 | 0,13566 € | 67,83 € |
1.000 | 0,12702 € | 127,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11470 € | 458,80 € |
8.000 | 0,11036 € | 882,88 € |
12.000 | 0,10824 € | 1.298,88 € |
20.000 | 0,10594 € | 2.118,80 € |
28.000 | 0,10462 € | 2.929,36 € |
40.000 | 0,10338 € | 4.135,20 € |
48.000 | 0,10280 € | 4.934,40 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |