
RK73H3ATTE2003F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE2003FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE2003FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE2003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE2003F |
Description | RES 200K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE2003F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512200KFKEG | Vishay Dale | 68.053 | 541-200KAFCT-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,08660 € | 8,66 € |
| 250 | 0,07440 € | 18,60 € |
| 500 | 0,06740 € | 33,70 € |
| 1.000 | 0,06183 € | 61,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05388 € | 215,52 € |
| 8.000 | 0,05108 € | 408,64 € |
| 12.000 | 0,04972 € | 596,64 € |
| 20.000 | 0,04824 € | 964,80 € |
| 28.000 | 0,04739 € | 1.326,92 € |
| 40.000 | 0,04659 € | 1.863,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

