
RK73H2HTTE6R80F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE6R80FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE6R80FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE6R80FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE6R80F |
Description | RES 6.8 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE6R80F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 $ | 0,30 $ |
| 10 | 0,15700 $ | 1,57 $ |
| 25 | 0,12720 $ | 3,18 $ |
| 50 | 0,10980 $ | 5,49 $ |
| 100 | 0,09610 $ | 9,61 $ |
| 250 | 0,08236 $ | 20,59 $ |
| 500 | 0,07444 $ | 37,22 $ |
| 1.000 | 0,06816 $ | 68,16 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05920 $ | 236,80 $ |
| 8.000 | 0,05604 $ | 448,32 $ |
| 12.000 | 0,05450 $ | 654,00 $ |
| 20.000 | 0,05283 $ | 1.056,60 $ |
| 28.000 | 0,05188 $ | 1.452,64 $ |
| 40.000 | 0,05097 $ | 2.038,80 $ |
| Unit Price without VAT: | 0,30000 $ |
|---|---|
| Unit Price with VAT: | 0,35700 $ |

