
RK73H2HTTE5363D | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE5363DTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE5363DCT-ND - Cut Tape (CT) 2019-RK73H2HTTE5363DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE5363D |
Description | RES 536K OHM 0.5% 3/4W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 536 kOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE5363D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,20080 € | 5,02 € |
| 50 | 0,17740 € | 8,87 € |
| 100 | 0,15900 € | 15,90 € |
| 250 | 0,14040 € | 35,10 € |
| 500 | 0,12960 € | 64,80 € |
| 1.000 | 0,12103 € | 121,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10880 € | 435,20 € |
| 8.000 | 0,10448 € | 835,84 € |
| 12.000 | 0,10238 € | 1.228,56 € |
| 20.000 | 0,10009 € | 2.001,80 € |
| 28.000 | 0,09879 € | 2.766,12 € |
| 40.000 | 0,09755 € | 3.902,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

