
RK73H2HTTE3R32F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE3R32FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE3R32FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE3R32FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE3R32F |
Description | RES 3.32 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE3R32F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,12700 € | 1,27 € |
25 | 0,10280 € | 2,57 € |
50 | 0,08880 € | 4,44 € |
100 | 0,07330 € | 7,33 € |
250 | 0,06520 € | 16,30 € |
500 | 0,06026 € | 30,13 € |
1.000 | 0,05516 € | 55,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04791 € | 191,64 € |
8.000 | 0,04448 € | 355,84 € |
12.000 | 0,04249 € | 509,88 € |
20.000 | 0,04226 € | 845,20 € |
28.000 | 0,04034 € | 1.129,52 € |
40.000 | 0,04021 € | 1.608,40 € |
48.000 | 0,04015 € | 1.927,20 € |
96.000 | 0,03978 € | 3.818,88 € |
100.000 | 0,03972 € | 3.972,00 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |