Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H2HTTE39R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE39R0FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE39R0FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE39R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE39R0F |
Description | RES 39 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE39R0F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2HTTE39R0D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE39R0DCT-ND | 0,10136 € | Parametric Equivalent |
| AC2010FK-0739RL | YAGEO | 4.000 | 13-AC2010FK-0739RLCT-ND | 0,21000 € | Direct |
| CRCW201039R0FKEF | Vishay Dale | 0 | CRCW201039R0FKEF-ND | 0,03525 € | Parametric Equivalent |
| CRCW201039R0FKTF | Vishay Dale | 0 | CRCW201039R0FKTF-ND | 0,10127 € | Parametric Equivalent |
| ERJ-12SF39R0U | Panasonic Industry | 0 | 10-ERJ-12SF39R0UTR-ND | 0,07831 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04145 € | 165,80 € |
| Unit Price without VAT: | 0,04145 € |
|---|---|
| Unit Price with VAT: | 0,04933 € |






