
RK73H2HTTE2R80F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE2R80FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2R80FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2R80FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2R80F |
Description | RES 2.8 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.8 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2R80F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05072 € | 202,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,12700 € | 1,27 € |
25 | 0,10280 € | 2,57 € |
50 | 0,08880 € | 4,44 € |
100 | 0,07780 € | 7,78 € |
250 | 0,06668 € | 16,67 € |
500 | 0,06026 € | 30,13 € |
1.000 | 0,05516 € | 55,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,15500 € | 1,55 € |
50 | 0,10680 € | 5,34 € |
100 | 0,09240 € | 9,24 € |
500 | 0,06860 € | 34,30 € |
1.000 | 0,06140 € | 61,40 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |