
RK73H2HTTE2940F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE2940FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2940FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2940FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2940F |
Description | RES 294 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 294 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2940F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010FT294R | Stackpole Electronics Inc | 7.703 | 738-RMCF2010FT294RCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07340 € | 7,34 € |
| 250 | 0,06252 € | 15,63 € |
| 500 | 0,05630 € | 28,15 € |
| 1.000 | 0,05135 € | 51,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04429 € | 177,16 € |
| 8.000 | 0,04180 € | 334,40 € |
| 12.000 | 0,04059 € | 487,08 € |
| 20.000 | 0,03928 € | 785,60 € |
| 28.000 | 0,03853 € | 1.078,84 € |
| 40.000 | 0,03781 € | 1.512,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

