
RK73H2HTTE2491F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE2491FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2491FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2491FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2491F |
Description | RES 2.49K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2491F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,11500 € | 1,15 € |
25 | 0,09240 € | 2,31 € |
50 | 0,07940 € | 3,97 € |
100 | 0,06600 € | 6,60 € |
250 | 0,05804 € | 14,51 € |
500 | 0,05318 € | 26,59 € |
1.000 | 0,04851 € | 48,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03946 € | 157,84 € |
8.000 | 0,03730 € | 298,40 € |
12.000 | 0,03622 € | 434,64 € |
20.000 | 0,03602 € | 720,40 € |
28.000 | 0,03457 € | 967,96 € |
40.000 | 0,03445 € | 1.378,00 € |
48.000 | 0,03395 € | 1.629,60 € |
96.000 | 0,03376 € | 3.240,96 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |