
RK73H2HTTE1R30F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1R30FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1R30FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1R30F |
Description | RES 1.3 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1R30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06564 € | 16,41 € |
| 500 | 0,06066 € | 30,33 € |
| 1.000 | 0,05554 € | 55,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04792 € | 191,68 € |
| 8.000 | 0,04566 € | 365,28 € |
| 12.000 | 0,04441 € | 532,92 € |
| 20.000 | 0,04305 € | 861,00 € |
| 28.000 | 0,04227 € | 1.183,56 € |
| 40.000 | 0,04153 € | 1.661,20 € |
| 48.000 | 0,04119 € | 1.977,12 € |
| 96.000 | 0,04005 € | 3.844,80 € |
| 100.000 | 0,03999 € | 3.999,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

