Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H2HTTE1654F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1654FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1654FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1654FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1654F |
Description | RES 1.65M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.65 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1654F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20101M65FKEF | Vishay Dale | 0 | CRCW20101M65FKEF-ND | 0,03525 € | Parametric Equivalent |
| CRCW20101M65FKTF | Vishay Dale | 0 | CRCW20101M65FKTF-ND | 0,08370 € | Parametric Equivalent |
| RMCF2010FT1M65 | Stackpole Electronics Inc | 0 | RMCF2010FT1M65-ND | 0,03134 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04145 € | 165,80 € |
| Unit Price without VAT: | 0,04145 € |
|---|---|
| Unit Price with VAT: | 0,04933 € |



