
RK73H2HTTE1004F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1004FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1004FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1004F |
Description | RES 1M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07280 € | 7,28 € |
| 250 | 0,06204 € | 15,51 € |
| 500 | 0,05586 € | 27,93 € |
| 1.000 | 0,05094 € | 50,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04394 € | 175,76 € |
| 8.000 | 0,04147 € | 331,76 € |
| 12.000 | 0,04027 € | 483,24 € |
| 20.000 | 0,03897 € | 779,40 € |
| 28.000 | 0,03822 € | 1.070,16 € |
| 40.000 | 0,03751 € | 1.500,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

