
RK73H2HTTE1000F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1000FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1000FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1000F |
Description | RES 100 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06284 € | 15,71 € |
| 500 | 0,05656 € | 28,28 € |
| 1.000 | 0,05158 € | 51,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04449 € | 177,96 € |
| 8.000 | 0,04199 € | 335,92 € |
| 12.000 | 0,04078 € | 489,36 € |
| 20.000 | 0,03946 € | 789,20 € |
| 28.000 | 0,03870 € | 1.083,60 € |
| 40.000 | 0,03799 € | 1.519,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

