
RK73H2ETTD8R25F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD8R25FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD8R25FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD8R25FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD8R25F |
Description | RES 8.25 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD8R25F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05430 € | 5,43 € |
| 250 | 0,04576 € | 11,44 € |
| 500 | 0,04078 € | 20,39 € |
| 1.000 | 0,03687 € | 36,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03061 € | 153,05 € |
| 10.000 | 0,02879 € | 287,90 € |
| 15.000 | 0,02790 € | 418,50 € |
| 25.000 | 0,02694 € | 673,50 € |
| 35.000 | 0,02639 € | 923,65 € |
| 50.000 | 0,02587 € | 1.293,50 € |
| 60.000 | 0,02562 € | 1.537,20 € |
| 120.000 | 0,02482 € | 2.978,40 € |
| 125.000 | 0,02478 € | 3.097,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

