
RK73H2ETTD2R74F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD2R74FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD2R74FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD2R74FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD2R74F |
Description | RES 2.74 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD2R74F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05740 € | 5,74 € |
| 250 | 0,04828 € | 12,07 € |
| 500 | 0,04308 € | 21,54 € |
| 1.000 | 0,03894 € | 38,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03233 € | 161,65 € |
| 10.000 | 0,03041 € | 304,10 € |
| 15.000 | 0,02947 € | 442,05 € |
| 25.000 | 0,02845 € | 711,25 € |
| 35.000 | 0,02787 € | 975,45 € |
| 50.000 | 0,02732 € | 1.366,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

