
RK73H2ETTD2431F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD2431FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD2431FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD2431FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD2431F |
Description | RES 2.43K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD2431F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04860 € | 4,86 € |
| 250 | 0,04068 € | 10,17 € |
| 500 | 0,03616 € | 18,08 € |
| 1.000 | 0,03255 € | 32,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02679 € | 133,95 € |
| 10.000 | 0,02512 € | 251,20 € |
| 15.000 | 0,02430 € | 364,50 € |
| 25.000 | 0,02342 € | 585,50 € |
| 35.000 | 0,02291 € | 801,85 € |
| 50.000 | 0,02243 € | 1.121,50 € |
| 60.000 | 0,02221 € | 1.332,60 € |
| 120.000 | 0,02147 € | 2.576,40 € |
| 125.000 | 0,02143 € | 2.678,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

