
RK73H2ERTTD4700D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ERTTD4700DTR-ND - Tape & Reel (TR) 2019-RK73H2ERTTD4700DCT-ND - Cut Tape (CT) 2019-RK73H2ERTTD4700DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ERTTD4700D |
Description | RES 470 OHM 0.5% 1/2W 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ERTTD4700D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,15940 € | 7,97 € |
| 100 | 0,14240 € | 14,24 € |
| 250 | 0,12556 € | 31,39 € |
| 500 | 0,11570 € | 57,85 € |
| 1.000 | 0,10789 € | 107,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09537 € | 476,85 € |
| 10.000 | 0,08689 € | 868,90 € |
| 15.000 | 0,08566 € | 1.284,90 € |
| 25.000 | 0,08439 € | 2.109,75 € |
| 35.000 | 0,08416 € | 2.945,60 € |
| 50.000 | 0,08394 € | 4.197,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

