
RK73H2ERTTD2000F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ERTTD2000FTR-ND - Tape & Reel (TR) 2019-RK73H2ERTTD2000FCT-ND - Cut Tape (CT) 2019-RK73H2ERTTD2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ERTTD2000F |
Description | RES 200 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ERTTD2000F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,13680 € | 3,42 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10530 € | 10,53 € |
| 250 | 0,09136 € | 22,84 € |
| 500 | 0,08328 € | 41,64 € |
| 1.000 | 0,07687 € | 76,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06661 € | 333,05 € |
| 10.000 | 0,06361 € | 636,10 € |
| 15.000 | 0,06215 € | 932,25 € |
| 25.000 | 0,06057 € | 1.514,25 € |
| 35.000 | 0,05966 € | 2.088,10 € |
| 50.000 | 0,05881 € | 2.940,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

