
RK73H2BTTDD61R9F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTDD61R9FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTDD61R9FCT-ND - Cut Tape (CT) 2019-RK73H2BTTDD61R9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTDD61R9F |
Description | RES 61.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
25 | 0,02520 € | 0,63 € |
50 | 0,02060 € | 1,03 € |
100 | 0,01710 € | 1,71 € |
250 | 0,01352 € | 3,38 € |
500 | 0,01152 € | 5,76 € |
1.000 | 0,00996 € | 9,96 € |
5.000 | 0,00747 € | 37,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00468 € | 46,80 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |