
RK73H2BTTD5763F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD5763FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD5763FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD5763FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD5763F |
Description | RES 576K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 576 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD5763F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01720 € | 1,72 € |
| 250 | 0,01360 € | 3,40 € |
| 500 | 0,01160 € | 5,80 € |
| 1.000 | 0,01003 € | 10,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00872 € | 43,60 € |
| 10.000 | 0,00801 € | 80,10 € |
| 15.000 | 0,00724 € | 108,60 € |
| 25.000 | 0,00647 € | 161,75 € |
| 35.000 | 0,00584 € | 204,40 € |
| 50.000 | 0,00550 € | 275,00 € |
| 60.000 | 0,00549 € | 329,40 € |
| 120.000 | 0,00522 € | 626,40 € |
| 125.000 | 0,00521 € | 651,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

