
RK73H2BTTD3R65F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3R65FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3R65FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3R65FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3R65F |
Description | RES 3.65 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3R65F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01890 € | 1,89 € |
| 250 | 0,01512 € | 3,78 € |
| 500 | 0,01294 € | 6,47 € |
| 1.000 | 0,01122 € | 11,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00850 € | 42,50 € |
| 10.000 | 0,00771 € | 77,10 € |
| 15.000 | 0,00732 € | 109,80 € |
| 25.000 | 0,00691 € | 172,75 € |
| 35.000 | 0,00667 € | 233,45 € |
| 50.000 | 0,00645 € | 322,50 € |
| 60.000 | 0,00634 € | 380,40 € |
| 120.000 | 0,00600 € | 720,00 € |
| 125.000 | 0,00598 € | 747,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

