RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD24R9F

DigiKey Part Number
2019-RK73H2BTTD24R9FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD24R9FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD24R9FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD24R9F
Description
RES 24.9 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD24R9F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,02520 €0,63 €
500,02080 €1,04 €
1000,01720 €1,72 €
2500,01360 €3,40 €
5000,01160 €5,80 €
1.0000,01003 €10,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00752 €37,60 €
10.0000,00656 €65,60 €
15.0000,00606 €90,90 €
25.0000,00555 €138,75 €
35.0000,00553 €193,55 €
50.0000,00550 €275,00 €
60.0000,00549 €329,40 €
120.0000,00522 €626,40 €
125.0000,00521 €651,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €