
RK73H2ATTE4022F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTE4022FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTE4022FCT-ND - Cut Tape (CT) 2019-RK73H2ATTE4022FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTE4022F |
Description | RES 40.2K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01530 € | 1,53 € |
| 250 | 0,01208 € | 3,02 € |
| 500 | 0,01024 € | 5,12 € |
| 1.000 | 0,00879 € | 8,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00674 € | 26,96 € |
| 8.000 | 0,00602 € | 48,16 € |
| 12.000 | 0,00567 € | 68,04 € |
| 20.000 | 0,00530 € | 106,00 € |
| 28.000 | 0,00508 € | 142,24 € |
| 40.000 | 0,00488 € | 195,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

