10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTE10R0F

DigiKey Part Number
2019-RK73H2ATTE10R0FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTE10R0FCT-ND - Cut Tape (CT)
2019-RK73H2ATTE10R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTE10R0F
Description
RES 10 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD10R0DKOA Speer Electronics, Inc.1.4562019-RK73H2ATTD10R0DCT-ND0,20000 €Parametric Equivalent
RK73H2ATTD10R0FKOA Speer Electronics, Inc.245.8102019-RK73H2ATTD10R0FCT-ND0,08000 €Parametric Equivalent
RK73H2ATTDD10R0FKOA Speer Electronics, Inc.3.5132019-RK73H2ATTDD10R0FCT-ND0,08000 €Parametric Equivalent
CRCW080510R0FKEAVishay Dale13.499541-10.0CCT-ND0,08000 €Parametric Equivalent
CRCW080510R0FKECVishay Dale11.479541-CRCW080510R0FKECCT-ND0,08000 €Parametric Equivalent
In-Stock: 2.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02280 €0,57 €
500,01860 €0,93 €
1000,01530 €1,53 €
2500,01208 €3,02 €
5000,01024 €5,12 €
1.0000,00879 €8,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00674 €26,96 €
8.0000,00602 €48,16 €
12.0000,00567 €68,04 €
20.0000,00530 €106,00 €
28.0000,00508 €142,24 €
40.0000,00488 €195,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €