1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTE1004F

DigiKey Part Number
2019-RK73H2ATTE1004FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTE1004FCT-ND - Cut Tape (CT)
2019-RK73H2ATTE1004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTE1004F
Description
RES 1M OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 5.158
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
250,02320 €0,58 €
500,01880 €0,94 €
1000,01550 €1,55 €
2500,01224 €3,06 €
5000,01036 €5,18 €
1.0000,00890 €8,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00682 €27,28 €
8.0000,00610 €48,80 €
12.0000,00575 €69,00 €
20.0000,00536 €107,20 €
28.0000,00515 €144,20 €
40.0000,00494 €197,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €