Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

RK73H2ATTDD5620F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTDD5620FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTDD5620F |
Description | RES 562 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2ATTD5620D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2ATTD5620DCT-ND | 0,03199 € | Parametric Equivalent |
| RS73F2ARTTD5620C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD5620CTR-ND | 0,12895 € | Parametric Equivalent |
| RS73F2ARTTD5620D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD5620DTR-ND | 0,08345 € | Parametric Equivalent |
| RS73F2ARTTD5620F | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD5620FTR-ND | 0,08345 € | Parametric Equivalent |
| RS73G2ARTTD5620C | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2ARTTD5620CTR-ND | 0,12895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00464 € | 46,40 € |
| Unit Price without VAT: | 0,00464 € |
|---|---|
| Unit Price with VAT: | 0,00552 € |




