200 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTDD2000F

DigiKey Part Number
2019-RK73H2ATTDD2000FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTDD2000FCT-ND - Cut Tape (CT)
2019-RK73H2ATTDD2000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTDD2000F
Description
RES 200 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD2000FKOA Speer Electronics, Inc.58.6352019-RK73H2ATTD2000FCT-ND0,09000 €Parametric Equivalent
RK73H2ATTE2000FKOA Speer Electronics, Inc.6.7702019-RK73H2ATTE2000FCT-ND0,09000 €Parametric Equivalent
CRCW0805200RFKEAVishay Dale149.923541-200CCT-ND0,09000 €Parametric Equivalent
In-Stock: 8.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01740 €0,87 €
1000,01440 €1,44 €
2500,01132 €2,83 €
5000,00956 €4,78 €
1.0000,00818 €8,18 €
5.0000,00600 €30,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00537 €53,70 €
20.0000,00487 €97,40 €
30.0000,00463 €138,90 €
50.0000,00436 €218,00 €
70.0000,00421 €294,70 €
100.0000,00407 €407,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €