1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTDD1501F

DigiKey Part Number
2019-RK73H2ATTDD1501FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTDD1501FCT-ND - Cut Tape (CT)
2019-RK73H2ATTDD1501FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTDD1501F
Description
RES 1.5K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2ATTD1501FKOA Speer Electronics, Inc.38.2602019-RK73H2ATTD1501FCT-ND0,08000 €Parametric Equivalent
RK73H2ATTE1501FKOA Speer Electronics, Inc.4.1852019-RK73H2ATTE1501FCT-ND0,08000 €Parametric Equivalent
CRCW08051K50FKEAVishay Dale223.869541-1.50KCCT-ND0,08000 €Parametric Equivalent
RCC08051K50FKEAVishay Dale77.147541-RCC08051K50FKEACT-ND0,12000 €Parametric Equivalent
In-Stock: 5.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01740 €0,87 €
1000,01430 €1,43 €
2500,01120 €2,80 €
5000,00948 €4,74 €
1.0000,00812 €8,12 €
5.0000,00595 €29,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00533 €53,30 €
20.0000,00483 €96,60 €
30.0000,00459 €137,70 €
50.0000,00433 €216,50 €
70.0000,00418 €292,60 €
100.0000,00404 €404,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €