
RK73H2ATTDD1200F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTDD1200FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTDD1200FCT-ND - Cut Tape (CT) 2019-RK73H2ATTDD1200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTDD1200F |
Description | RES 120 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01430 € | 1,43 € |
| 250 | 0,01120 € | 2,80 € |
| 500 | 0,00948 € | 4,74 € |
| 1.000 | 0,00812 € | 8,12 € |
| 5.000 | 0,00595 € | 29,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00533 € | 53,30 € |
| 20.000 | 0,00483 € | 96,60 € |
| 30.000 | 0,00459 € | 137,70 € |
| 50.000 | 0,00433 € | 216,50 € |
| 70.000 | 0,00418 € | 292,60 € |
| 100.000 | 0,00404 € | 404,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

