
RK73H2ATTD9312D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD9312DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD9312DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD9312DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD9312D |
Description | RES 93.1K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD9312D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,04820 € | 12,05 € |
| 500 | 0,04306 € | 21,53 € |
| 1.000 | 0,03900 € | 39,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03251 € | 162,55 € |
| 10.000 | 0,02842 € | 284,20 € |
| 15.000 | 0,02738 € | 410,70 € |
| 25.000 | 0,02632 € | 658,00 € |
| 35.000 | 0,02623 € | 918,05 € |
| 50.000 | 0,02614 € | 1.307,00 € |
| 60.000 | 0,02610 € | 1.566,00 € |
| 120.000 | 0,02595 € | 3.114,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

