
RK73H2ATTD6042F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD6042FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD6042FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD6042FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD6042F |
Description | RES 60.4K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD6042F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,03400 $ | 0,34 $ |
| 25 | 0,02520 $ | 0,63 $ |
| 50 | 0,02040 $ | 1,02 $ |
| 100 | 0,01680 $ | 1,68 $ |
| 250 | 0,01320 $ | 3,30 $ |
| 500 | 0,01116 $ | 5,58 $ |
| 1.000 | 0,00955 $ | 9,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00700 $ | 35,00 $ |
| 10.000 | 0,00627 $ | 62,70 $ |
| 15.000 | 0,00591 $ | 88,65 $ |
| 25.000 | 0,00552 $ | 138,00 $ |
| 35.000 | 0,00530 $ | 185,50 $ |
| 50.000 | 0,00509 $ | 254,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

