
RK73H2ATTD4R30F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD4R30FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD4R30FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD4R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD4R30F |
Description | RES 4.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD4R30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01510 € | 1,51 € |
| 250 | 0,01192 € | 2,98 € |
| 500 | 0,01008 € | 5,04 € |
| 1.000 | 0,00867 € | 8,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00711 € | 35,55 € |
| 10.000 | 0,00577 € | 57,70 € |
| 15.000 | 0,00546 € | 81,90 € |
| 25.000 | 0,00511 € | 127,75 € |
| 35.000 | 0,00492 € | 172,20 € |
| 50.000 | 0,00460 € | 230,00 € |
| 60.000 | 0,00459 € | 275,40 € |
| 120.000 | 0,00436 € | 523,20 € |
| 125.000 | 0,00435 € | 543,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

