Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H2ATTD3483D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD3483DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD3483DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD3483DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD3483D |
Description | RES 348K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD3483D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73F2ARTTD3483B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD3483BTR-ND | 0,12895 € | Parametric Equivalent |
| RS73F2ARTTD3483C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD3483CTR-ND | 0,12895 € | Parametric Equivalent |
| RS73F2ARTTD3483D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD3483DTR-ND | 0,08345 € | Parametric Equivalent |
| RS73G2ARTTD3483B | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2ARTTD3483BTR-ND | 0,12895 € | Parametric Equivalent |
| RS73G2ARTTD3483C | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2ARTTD3483CTR-ND | 0,12895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03199 € | 159,95 € |
| Unit Price without VAT: | 0,03199 € |
|---|---|
| Unit Price with VAT: | 0,03807 € |


