RK73H2ATTD2492F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 41.306
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 335
Unit Price: 0,10000 €
Datasheet
24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD2492F

DigiKey Part Number
2019-RK73H2ATTD2492FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD2492FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD2492FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD2492F
Description
RES 24.9K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD2492F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01740 €0,87 €
1000,01430 €1,43 €
2500,01120 €2,80 €
5000,00948 €4,74 €
1.0000,00812 €8,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00595 €29,75 €
10.0000,00533 €53,30 €
15.0000,00502 €75,30 €
25.0000,00469 €117,25 €
35.0000,00451 €157,85 €
50.0000,00433 €216,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €