
RK73H2ARTTD5601F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ARTTD5601FTR-ND - Tape & Reel (TR) 2019-RK73H2ARTTD5601FCT-ND - Cut Tape (CT) 2019-RK73H2ARTTD5601FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ARTTD5601F |
Description | RES 5.6K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ARTTD5601F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04220 € | 4,22 € |
| 250 | 0,03508 € | 8,77 € |
| 500 | 0,03094 € | 15,47 € |
| 1.000 | 0,02766 € | 27,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02244 € | 112,20 € |
| 10.000 | 0,02092 € | 209,20 € |
| 15.000 | 0,02018 € | 302,70 € |
| 25.000 | 0,01938 € | 484,50 € |
| 35.000 | 0,01892 € | 662,20 € |
| 50.000 | 0,01849 € | 924,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

