
RK73H2ARTTD3922D | |
|---|---|
cms-digikey-product-number | 2019-RK73H2ARTTD3922DTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RK73H2ARTTD3922D |
cms-description | RES 39.2K OHM 0.5% 1/4W 0805 |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | 39.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | RK73H2ARTTD3922D Models |
cms-category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,03921 € | 196,05 € |
| Unit Price without VAT: | 0,03921 € |
|---|---|
| Unit Price with VAT: | 0,04666 € |

