
RK73H2ARTTD2002F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ARTTD2002FTR-ND - Tape & Reel (TR) 2019-RK73H2ARTTD2002FCT-ND - Cut Tape (CT) 2019-RK73H2ARTTD2002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ARTTD2002F |
Description | RES 20K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ARTTD2002F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04220 € | 4,22 € |
| 250 | 0,03508 € | 8,77 € |
| 500 | 0,03094 € | 15,47 € |
| 1.000 | 0,02766 € | 27,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02244 € | 112,20 € |
| 10.000 | 0,02092 € | 209,20 € |
| 15.000 | 0,02018 € | 302,70 € |
| 25.000 | 0,01938 € | 484,50 € |
| 35.000 | 0,01892 € | 662,20 € |
| 50.000 | 0,01849 € | 924,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

