
RK73H1JTTD9R76F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD9R76FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD9R76FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD9R76FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD9R76F |
Description | RES 9.76 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.76 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD9R76F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1JTTDD9R76F | KOA Speer Electronics, Inc. | 9.400 | 2019-RK73H1JTTDD9R76FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01220 € | 1,22 € |
| 250 | 0,00956 € | 2,39 € |
| 500 | 0,00800 € | 4,00 € |
| 1.000 | 0,00681 € | 6,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00492 € | 24,60 € |
| 10.000 | 0,00437 € | 43,70 € |
| 15.000 | 0,00411 € | 61,65 € |
| 25.000 | 0,00382 € | 95,50 € |
| 35.000 | 0,00365 € | 127,75 € |
| 50.000 | 0,00350 € | 175,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

